Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 3201-K6 :: Screwdriver set, slotted and Phillips

Item-No.: WIHA 3201-K6
€41,50
Category of goods: 1 = discountable

WIHA 3201-K6

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • SoftFinish® electric
    • Design
    • gemischt
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 6-piece

SoftFinish® electric slimFix screwdriver set, 6-piece.

SoftFinish® electric slimFix slotted screwdriver.
Protective isolation 1000 V AC, VDE and GS-tested.

Blade: High quality, chrome-vanadium-molybdenum steel, fully hardened, burnished finish.

Protective insulation sprayed directly onto the blade, which is fully integrated into the front area of the blade.

Handle: Ergonomic Wiha SoftFinish®
Multi-component handle with anti-roll protection.

Standards: DIN 7437, DIN 5264, DIN ISO 2380.
Manufactured in accordance with IEC 60900:2004.

Application: For all work on or around live electrical components up to 1000 VAC.

Extras: The integrated protective insulation enables deep screw and spring elements to be reached and operated.

Contents:
Slotted series 3201
3.5x100
4.0x100
5.5x125
6.5x150

Phillips series 3211
PH1x80
PH2x100

SoftFinish® electric slimFix.
Protective insulation integrated in the blade
• Up to 33% slimmer blades
• Full accessibility
• 38 mm constant thin diameter
• Control tool for spring clamps
• Chisel-shaped profile driven shaft geometry
• Maximum safety
• VDE individual routine test in a water bath at 10,000 V
• in accordance with IEC 60900:2004

For all work on or around live electrical components
up to 1000 V AC and 1500 V DC

• Awarded with GS approval mark



Manufacturer : WIHA
Factory number : 35389
Package weight : 0.541 kg
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • SoftFinish® electric
    • Design
    • gemischt
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual