Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 320-6,0 :: Slotted screwdriver 6.0 mm, L: 150 mm

Item-No.: WIHA 320-6,0
Design:

Blade width:

€8,40
Category of goods: 1 = discountable

WIHA 320-6,0

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Slot
  • Measures
    • Blade width
    • 6.0 mm
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece

Slotted screwdriver with protective insulation VDE 0680 up to 1000 volts with GS approval. The sound insulation is sprayed directly onto the blade.

Material:
Blade made of chrome-vanadium-molybdenum steel, fully hardened.

Blade width: 6.0 mm
Blade length: 150 mm



Manufacturer : WIHA
Factory number : 00828
Package weight : 0.101 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • SoftFinish® electric
    • Design
    • Slot
  • Measures
    • Blade width
    • 6.0 mm
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual