reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 320-3,0 :: Slotted screwdriver 3.0 mm, L: 100 mm

Item-No.: WIHA 320-3,0
€4,99
Category of goods: 1 = discountable

WIHA 320-3,0

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
  • Measures
    • Blade width
    • 3.0 mm
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V

Slotted screwdriver
with protective
insulation in accordance with VDE 0680
up to 1000 volts and
with GS approval.
The sound insulation
is sprayed directly onto the
blade.
Material:
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Blade width: 3.0 mm
Blade length: 100 mm



Manufacturer : WIHA
Factory number : 00821
Package weight : 0.03 kg
Technical information
  • General
    • Type
    • Slotted screwdriver
  • Measures
    • Blade width
    • 3.0 mm
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V
Datasheet/manual