reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 6164 :: Wera Phillips screwdriver VDE PZ 2, L: 100 mm

Item-No.: WERA 6164
€14,40
Category of goods: 1 = discountable

WERA 6164

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips PZ screwdriver
  • Measures
    • Blade size
    • 2
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V

Safety screwdriver



Manufacturer : WERA
Factory number : 5006164001
Package weight : 0.093 kg
Technical information
  • General
    • Type
    • Phillips PZ screwdriver
  • Measures
    • Blade size
    • 2
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V
Datasheet/manual