Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 6125 :: Wera slotted screwdriver VDE 6.5 mm, L: 150 mm

Item-No.: WERA 6125
€12,40
Category of goods: 1 = discountable

WERA 6125

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Kraftform Plus
    • Design
    • Slot
  • Measures
    • Blade width
    • 6.5 mm
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece

slipSTOP safety screwdriver, VDE
Slotted screwdriver 6.5 mm Length 150 mm
The WERA slipSTOP blade prevents slipping out of the screw head. The laser-tip treatment creates a micro-rough tip on the surface with case hardening up to 100 Vickers, which essentially "bites into" the screw head. Bothersome, often expensive drilling out and surface damage and injuries when slipping out of the screw head are prevented. For slotted screws, a lateral slippage is often prevented to a significant degree.



Manufacturer : WERA
Factory number : 5006125001
Package weight : 0.098 kg
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Kraftform Plus
    • Design
    • Slot
  • Measures
    • Blade width
    • 6.5 mm
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual