Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 3160I7 :: Wera 3160 i/7 screwdriver set, stainless steel

Item-No.: WERA 3160I7
€39,95
Category of goods: 1 = discountable

WERA 3160I7

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Stainless steel
    • Design
    • gemischt
    • Model
    • Stainless steel
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 7-piece

Kraftform Stainless: The VDE safety screwdriver for stainless steel screw connections.

With laser tip blade + voltage tester + rack

Stops extraneous rust!
The use of stainless steel tools prevents extraneous rust, which is caused by the abrasion of conventional tools.

Micro-rough lasertip blade. Reliable fit and high abrasion resistance. No slipping out.

Individual testing at 10,000 volts in water bath.

IEC 609000:2004

Application: Slotted screws and recessed head screws, Phillips recess
Design: 7 pieces in window box + rack

Slot:
1 x 0.5x3.0x80 1); 1 x 0.6x3.5x100; 1 x 0.8x4,0x100; 1 x1.0x5.5x125
Phillips:
1 x PH 1x80; 1 x PH 2x100
Voltage tester:
1 x 0.5x3.0x70



Manufacturer : WERA
Factory number : 5022728001
Package weight : 0.593 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Stainless steel
    • Design
    • gemischt
    • Model
    • Stainless steel
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual