Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05133355001 :: VDE-screwdriverset 160i/162i/167i 9-pieces

Item-No.: WERA 05133355001
€46,60
Category of goods: 1 = discountable

160 i/162 i/167 i/9 Schraubendrehersatz

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftform Plus
    • Design
    • Mixed
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 9-piece
Kraftform: The safety screwdriver
Application: Slotted, Phillips, Pozidriv), PlusMinus (Pozidriv)/slotted) and TORX® socket screws
Content: 9-piece set



Manufacturer : WERA
Factory number : 05133355001
Package weight : 0.677 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftform Plus
    • Design
    • Mixed
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 9-piece
Datasheet/manual