0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05100012001 :: 162 i PH SB VDE screwdriver, 100 mm

Item-No.: WERA 05100012001
Design:

€13,40
Category of goods: 1 = discountable

WERA 05100012001

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Laser tip
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 2
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Wera VDE screwdriver with Kraftform handle for quick and convenient work.

  • Hard grip zones ensure faster working speed, while soft grip zones enable high torque transmission
  • Safe work at the permitted voltage of 1000 V
  • The tip of Wera lasertip screwdrivers is microscopically ground with laser beams
  • The raw surface "bites" firmly into the screw head, making accidental slipping out a thing of the past
  • Hexagonal anti-roll protection prevents the screwdriver from annoyingly rolling away at the workplace


Included:
1x Phillips cross-head 162 i SB PH VDE



Manufacturer : WERA
Factory number : 05100012001
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Laser tip
    • Design
    • Phillips (PH)
  • Measures
    • Blade size
    • 2
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual