Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05100003001 :: 160i VDE screwdriver SB 4.0 x 100

Item-No.: WERA 05100003001
Blade width:

€8,99
Category of goods: 1 = discountable

WERA 05100003001

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Laser tip
    • Design
    • Slot
  • Measures
    • Blade width
    • 4 mm
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece

Wera VDE screwdriver with Kraftform Plus handle for quick and convenient work.

  • Hard grip zones ensure faster working speed, while soft grip zones enable high torque transmission

  • Conical blade, laser tip

  • Safe work at a permitted voltage of 1000 V

  • The tip of Wera lasertip screwdrivers is microscopically ground with laser beams

  • The raw surface "bites" firmly into the screw head, making accidental slipping out a thing of the past

  • Hexagonal anti-roll protection prevents the screwdriver from annoyingly rolling away at the workplace


Included:
1x slot 160 i SB VDE



Manufacturer : WERA
Factory number : 05100003001
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Laser tip
    • Design
    • Slot
  • Measures
    • Blade width
    • 4 mm
    • Blade length
    • 100 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual