Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05022733001 :: VDE PH screwdriver stainless, 80

Item-No.: WERA 05022733001
€9,20
Category of goods: 1 = discountable

3162 i VDE PH Kreuzschlitz

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Laser tip
    • Design
    • Phillips (PH)
    • Model
    • Stainless steel
  • Measures
    • Blade size
    • 1
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Application: Phillips screws
Blade: Insulated, individually tested as per IEC 60900
Design: Lasertip, stainless steel for minimising rust
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05022733001
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Laser tip
    • Design
    • Phillips (PH)
    • Model
    • Stainless steel
  • Measures
    • Blade size
    • 1
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual