0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05006442001 :: 160iS VDE screwdriver 5,5 x 125

Item-No.: WERA 05006442001
€11,10
Category of goods: 1 = discountable

160 iS VDE-isolierter Schlitz

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Kraftform Plus
    • Design
    • Slot
  • Measures
    • Blade width
    • 5.5 mm
    • Blade length
    • 125 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Application: Slotted screws and actuating tool for spring terminals
Blade: Reduced blade diameter with integrated protective insulation, allows sunken screws and spring elements to be accessed and actuated, individually tested as per IEC 60900
Design: Conical blade, zinc-phosphated
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05006442001
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Kraftform Plus
    • Design
    • Slot
  • Measures
    • Blade width
    • 5.5 mm
    • Blade length
    • 125 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual