Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05006160001 :: 165i PZ VDE screwdriver, 80 mm

Item-No.: WERA 05006160001
Design:

Blade size:

€8,80
Category of goods: 1 = discountable

165 i PZ VDE-isolierter Kreuzschlitz

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Kraftform Plus
    • Design
    • Kreuzschlitz (PZ)
  • Measures
    • Blade size
    • 0
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Application: Suitable for Pozidriv screws
Blade: Insulated, individually tested as per IEC 60900
Design: Lasertip
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05006160001
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Kraftform Plus
    • Design
    • Kreuzschlitz (PZ)
  • Measures
    • Blade size
    • 0
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual