Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05006140001 :: 160i VDE screwdriver 10,0 x 200

Item-No.: WERA 05006140001
Blade width:

€17,50
Category of goods: 1 = discountable

160 i VDE-isolierter Schlitz-Schraubendreher

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Laser tip
    • Design
    • Slot
  • Measures
    • Blade width
    • 10 mm
    • Blade length
    • 200 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Application: Slotted screws
Blade: Insulated, individually tested as per IEC 60900
Design: Conical tip, Lasertip
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05006140001
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Laser tip
    • Design
    • Slot
  • Measures
    • Blade width
    • 10 mm
    • Blade length
    • 200 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual