Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05005655001 :: Single-pole voltage tester 247

Item-No.: WERA 05005655001
€6,70
Category of goods: 1 = discountable

247 Einpoliger Spannungsprüfer

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Phasenprüfer
    • Design
    • Slot
  • Measures
    • Blade width
    • 3 mm
    • Blade length
    • 70 mm
  • Electrical values
    • Approval
    • VDE 1000 V
  • Packaging
    • Packaging
    • 1-piece
Application: Voltage testing
Standard: ISO 57680/6 and VDE 0680/6 for 150 to 250 V



Manufacturer : WERA
Factory number : 05005655001
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver
    • Technology
    • Phasenprüfer
    • Design
    • Slot
  • Measures
    • Blade width
    • 3 mm
    • Blade length
    • 70 mm
  • Electrical values
    • Approval
    • VDE 1000 V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual