Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05003990001 :: 817 VDE Kraftform Handhalter

Item-No.: WERA 05003990001
€19,40
Category of goods: 1 = discountable

817 VDE Kraftform Handhalter

  • Product Description
  • Technical information
  • General
    • Type
    • Hand grips
    • Technology
    • Kraftform
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Application: For Wera interchangeable VDE blades only
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05003990001
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand grips
    • Technology
    • Kraftform
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 1-piece
Datasheet/manual