Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05003474001 :: Kraftform Kompakt VDE 60 i/65 i/67 i/16

Item-No.: WERA 05003474001
€53,40
Category of goods: 1 = discountable

Kraftform Kompakt VDE 60 i/65 i/67 i/16

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftform Kompakt
    • Design
    • Mixed
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 16-piece
  • 10-piece set
  • 1 bitholding screwdriver 813 R Kraftform
  • quick-release chuck Rapidaptor



Manufacturer : WERA
Factory number : 05003474001
Package weight : 0.682 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftform Kompakt
    • Design
    • Mixed
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 16-piece
Datasheet/manual