Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05003470001 :: Kraftform Kompakt VDE 60 i, 7-pieces

Item-No.: WERA 05003470001
€35,50
Category of goods: 1 = discountable

Kraftform Kompakt VDE 60 i/7

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftform Kompakt
    • Design
    • Mixed
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 7-piece
  • 1 Kraftform hand-held bit holder 817 VDE for Wera interchangeable blades only
  • VDE interchangeable blades (each 154 mm long)
  • 7-piece set



Manufacturer : WERA
Factory number : 05003470001
Package weight : 0.318 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Kraftform Kompakt
    • Design
    • Mixed
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual