Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T4915 :: Screwdriver Set VDE/1000V with interchangeable blades

Item-No.: CK T4915
€33,40
Category of goods: 1 = discountable

CK T4915

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Soft grip
    • Design
    • Interchangeable set
  • Electrical values
    • Approval
    • VDE 1000 V
  • Packaging
    • Packaging
    • 8-piece
VDE approved - individually tested to 10.000V for safe working up to 1000V
Soft grip handles for increased comfort
Quick lock mechanism for quick and easy blade interchange
Toughened alloy steel blades for exceptional durability
Compact fabric storage pouch with integral belt loop

Contents:
  • 1 x VDE/1000V High Torque Screwdriver Handle
  • 1 x VDE/1000V Precision Screwdriver Handle
  • Each 1 blade VDE/1000V:
  • Slotted in 3,0x100 / 4,0x100 / 5,5x100 and 6,5x100 mm
  • Pozidriv in 0x60 / 1x80 and 2x100 mm
  • Modulo (Plusminus) size 2
  • 1 Fabric storage Pouch



Manufacturer : C.K
Factory number : T4915
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Soft grip
    • Design
    • Interchangeable set
  • Electrical values
    • Approval
    • VDE 1000 V
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual