0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT HS-110 :: Wireless video system - 1x wireless surveillance camera

SAVE10%
Item-No.: MEGASAT HS-110
 €99,95
 €89,95




HS-110

  • Product Description
  • Technical information
  • General
    • Type
    • Camera system
    • Usages
    • External
    • Resolution
    • 656 x 488
    • Colour
    • Black
    • Technology
    • Radio
    • Accessory
    • Incl. power supply
    • Assembly
    • Set incl. camera + screen
  • Implementation
    • Finish
    • Bullet
    • Protection class
    • IP66
    • Night vision
    • Yes
    • Sensor Typ
    • CMOS
    • Sensor Size
    • 1/5”
  • Other
    • Temperature range
    • -10 … +50
  • Electrical values
    • Power consumption
    • 500
    • Voltage
    • 5 V
  • Display
    • Viewing angle
    • 50 °
  • Power supply
    • Power unit, inclusive
    • Yes
  • Manages up to 4 cameras. Additional camera: Megasat HS-10 (art. no. 0900058).
  • Up to 300-m transmission range between camera and monitor.
  • 7-inch colour monitor for image transmission and camera management.
  • Simultaneous live playback of all cameras.
  • Surveillance videos recorded on SD card or USB storage device.
  • Recording of camera signals can be programmed individually (permanently, by timetable or by motion detector).
  • Can be connected to an external TV or monitor.
  • LAN connection for integration into the home network.
  • Live transmission to a smartphone or tablet.


Camera technical data:
  • Sensor: 1/5-inch colour CMOS
  • Video resolution: 656 x 488 pixels
  • Angle of view: 50°
  • Power supply: 5 V, 1 A
  • Power consumption: max. 500 mA
  • Protection class: IP66 (protected against spray water)
  • Night-vision range: up to 15 m
  • Operating temperature: -10°C to 50°C
  • Ambient humidity: 15% - 85% RH
  • Dimensions: 81 x 168 x 194 mm (incl. mounting bracket)
  • Weight: 686 g

Monitor technical data:
  • Display: 17.78 mm (7 inch) TFT
  • Resolution: 800 x 480 pixels
  • SD card: up to 32 GB (4x and faster)
  • Hard drive (external): up to 1 TB (not included)
  • Frame rate: up to 30 bps.
  • Video resolution: VGA
  • Video format: AVI
  • Connection: USB 2.0
  • Power supply: 5 V, 2 A
  • Dimensions: 214 x 157 x 26 mm
  • Weight: 492 g

Included in delivery
  • 1x camera (including power supply unit and antenna)
  • 1x monitor (including power supply unit and antenna)
  • 1x LAN cable, 1x audio cable
  • 1x wall bracket for monitor
  • 1x user manual



Manufacturer : MEGASAT
Factory number : 0900163
Package weight : 2.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera system
    • Usages
    • External
    • Resolution
    • 656 x 488
    • Colour
    • Black
    • Technology
    • Radio
    • Accessory
    • Incl. power supply
    • Assembly
    • Set incl. camera + screen
  • Implementation
    • Finish
    • Bullet
    • Protection class
    • IP66
    • Night vision
    • Yes
    • Sensor Typ
    • CMOS
    • Sensor Size
    • 1/5”
  • Other
    • Temperature range
    • -10 … +50
  • Electrical values
    • Power consumption
    • 500
    • Voltage
    • 5 V
  • Display
    • Viewing angle
    • 50 °
  • Power supply
    • Power unit, inclusive
    • Yes
reichelt printfooter