0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH WP R400 :: Wireless presenter with laser pointer

SAVE9%
Item-No.: LOGITECH WP R400
 €32,95
 €29,95




Logitech Wireless Presenter R400

  • Product Description
  • Technical information
  • General
    • Type
    • Presenter
    • Design
    • inkl. Laserpointer
    • Technology
    • 2.4 GHz
  • Other
    • Range
    • 15 m
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Implementation
    • Type of battery
    • Incl. 2x AAA
  • Measures
    • Length
    • 116 mm
    • Width
    • 38 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.057 kg
Wireless presentation device with intuitive controls
and a red laser pointer, so you can get straight to the point.


Intuitive controls
Easily find the keys — without looking. And thanks to its smooth contours, the presenter is comfortable to hold. From the beginning to the end, you have everything under control.

Red laser pointer*
The red laser pointer allows your audience to see exactly what you're pointing at.
*Class 2 laser device

Up to 15 m range
Thanks to the wireless 2.4 GHz technology, you can move around the room freely and mingle with your audience. So your message comes across well.

Battery level indicator
So you can see the battery level at a glance.

Wireless plug and play receiver
There is no software to install. Simply connect the receiver to a USB port. And when the presentation is over, you can store the receiver in the presenter.

Technology
  • Weight: 57 grams with batteries, excluding receiver
  • Class 2 laser

System requirements
  • Windows-based computer
  • Windows® XP, Windows Vista® or Windows® 7/8
  • USB port

Package contents
  • Presenter
  • Wireless mini receiver
  • Travel case
  • Instruction manual



Manufacturer : LOGITECH
Factory number : 910-001356
Package weight : 0.212 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presenter
    • Design
    • inkl. Laserpointer
    • Technology
    • 2.4 GHz
  • Other
    • Range
    • 15 m
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Implementation
    • Type of battery
    • Incl. 2x AAA
  • Measures
    • Length
    • 116 mm
    • Width
    • 38 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.057 kg
Datasheet/manual
reichelt printfooter