New here? Register now!
Forgot password?

DELOCK 12536 Wireless Mouse, white/pink

Item-No.: DELOCK 12536

 €

14,95

add to list
Article successfully added to the list

Description

Optische 3-Tasten Maus 2,4 GHz wireless

This wireless mouse by Delock is connected to the computer via the compact USB receiver. During transport it can be placed inside the battery compartment at the bottom of the mouse. The 2.4 GHz wireless technology provides a maximum operating range of up to 20 meters. Its flat design makes the mouse a perfect companion during travel.

Specification
  • Connector: 1 x USB 2.0 Type-A male
  • Compact nano USB receiver
  • For right and left handers
  • Compact design, ideal during travel
  • 3 power saving modes
  • 2 standard buttons, 1 scroll wheel
  • On / Off switch
  • Sensitivity: 1600 dpi
  • Polling rate: 250 Hz
  • Bandwidth: 2.4 GHz, operating range up to 20 m
  • Operating temperature: 0 °C ~ 40 °C
  • Operating humidity: = 90 %
  • Current consumption: max. 6 mA
  • Plug & Play
  • Battery: 2 x AAA (included in the package content)
  • Dimensions (LxWxH): Mouse: ca. 114 x 57 x 22 mm, USB receiver: ca. 18 x 15 x 7 mm
  • Weight: Mouse (incl. battery): ca. 74 g, USB receiver: ca. 2 g
  • Colour: glossy white / pink metallic


System requirements
  • Windows 7/7-64/8.1/8.1-64/10/10-64, ex Linux Kernel 2.6, ex Mac OS 10.9
  • PC or laptop with a free USB Type-A port


Package content
  • Mouse
  • USB receiver
  • 2 x AAA battery
  • User manual


Package
  • Retail Box




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Wireless mouse
    • Technology
    • 2.4 GHz
    • Resolution
    • 1600 dpi
    • Colour
    • White/pink
  • Implementation
    • Sensor Typ
    • optisch
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 2x AAA (Micro)
  • Other
    • Specification
    • Nano receiver
    • Range
    • 20 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Measures
    • Width
    • 57 mm
    • Depth
    • 114 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.074 kg
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 12536
    • Package weight
    • 0.123 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619125364
Datasheets

Technical Details

  • General
    • Type
    • Wireless mouse
    • Technology
    • 2.4 GHz
    • Resolution
    • 1600 dpi
    • Colour
    • White/pink
  • Implementation
    • Sensor Typ
    • optisch
    • Keys
    • 2 + scroll wheel
    • Type of battery
    • 2x AAA (Micro)
  • Other
    • Specification
    • Nano receiver
    • Range
    • 20 m
  • Interfaces
    • USB
    • Yes
    • Wireless
    • Yes
  • Measures
    • Width
    • 57 mm
    • Depth
    • 114 mm
    • Height
    • 22 mm
  • Weights
    • Weight
    • 0.074 kg
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 12536
    • Package weight
    • 0.123 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619125364