0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12552 Wireless mouse black

Item-No.: DELOCK 12552
 €22,95

Information

Ergonomische optische Maus mit Handballenauflage

This wireless mouse from Delock is suitable for left-handers and is characterized by its ergonomic design. It is connected to a computer via a compact USB receiver. During transport, this can be attached to a slot on the underside of the mouse. Due to the 2.4 GHz wireless technology, the maximum range is 10 meters. By pressing the DPI button the sensitivity of the mouse can be adjusted, there are three adjustable DPI levels: 800 / 1000 / 1600.

Comfort at work

In addition, this mouse offers a removable palm rest, which can be magnetically connected to the mouse if required.

Special feature

  • for left-handers
  • magnetic rubberized wrist-rest, removable


Specification
  • Connection: 1 x USB 2.0 Type-A plug
  • compact Nano USB receiver
  • for left-handers
  • 4 standard buttons, 1 scroll wheel and 1 DPI button
  • On/off switch
  • magnetic rubberized wrist-rest, removable
  • Sensitivity: 800 / 1000 / 1600 dpi
  • Polling rate: 125 Hz
  • Sensor colour: red
  • Bandwidth: 2.4 GHz, range up to 10 m
  • Plug & Play
  • Battery: 1 x AA (included in delivery)
  • Dimensions (LxWxH): mouse: approx. 114 x 75 x 50 mm, mouse incl. support: approx. 167 x 103 x 50 mm
  • Weight: mouse: approx. 92 g, palm rest: approx. 41.5 g
  • Colour: black


system requirements

  • Linux Kernel 2.6 or higher
  • Mac OS 10.13.3 or higher
  • Windows 7/7-64/8.1/8.1-64/10/10-64
  • PC or notebook with one free USB Type-A port


package content
  • mouse
  • palm rest
  • 1 x AA battery


packing

  • Retail Box




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Funkmaus
    • Design
    • optisch
    • Technology
    • 2.4 GHz
    • Resolution
    • 800/1000/1600 dpi
    • Assembly
    • mit Handballenauflage
    • Colour
    • schwarz
  • Implementation
    • Keys
    • 5 + Scrollrad
    • Type of battery
    • 1x AA (Mignon)
  • Other
    • Specification
    • Nano-Empfänger
  • Interfaces
    • USB
    • ja
    • Wireless
    • ja
  • Measures
    • Width
    • 114 mm
    • Height
    • 50 mm
    • Depth
    • 75 mm
  • Weights
    • Weight
    • 0.092 kg
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 12552
    • Package weight
    • 0.235 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619125524

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Funkmaus
    • Design
    • optisch
    • Technology
    • 2.4 GHz
    • Resolution
    • 800/1000/1600 dpi
    • Assembly
    • mit Handballenauflage
    • Colour
    • schwarz
  • Implementation
    • Keys
    • 5 + Scrollrad
    • Type of battery
    • 1x AA (Mignon)
  • Other
    • Specification
    • Nano-Empfänger
  • Interfaces
    • USB
    • ja
    • Wireless
    • ja
  • Measures
    • Width
    • 114 mm
    • Height
    • 50 mm
    • Depth
    • 75 mm
  • Weights
    • Weight
    • 0.092 kg
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 12552
    • Package weight
    • 0.235 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619125524

reichelt printfooter