0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPLEND BLACK :: Wireless headset

SAVE13%
Item-No.: SPLEND BLACK
Colour:

 €14,95
 €12,95




SPLEND BLACK

  • Product Description
  • Technical information
  • General
    • Assembly
    • kabellos
    • Type
    • Kopfhörer
    • Colour
    • schwarz
    • Design
    • Stereo
    • Technology
    • On-Ear
  • Interfaces
    • Bluetooth®
    • V 4.2
  • Other
    • Range
    • 10 m
  • Weights
    • Weight
    • 270 g
  • Electrical values
    • Frequency range
    • 20 - 20000 Hz
    • Impedance
    • 32 Ohm
    • Accumulator
    • 180 mAh
  • Implementation
    • Microphone
    • ja
    • Type of battery
    • integrierter Akku
The fashionable headphone „Splend“ not only looks cool it also has an excellent voice and sound quality. Enjoy your music wirelessly and never miss a call. The Headphone is compatible with all Bluetooth enabled devices.
The headphone is equipped with a sensible high performance microphone. All headphone functions are controlled by a single button.
The ear cushions optimally isolate ambient noise thanks to the acoustic seal. The ear cushions are adjustable and provide comfortable wearing comfort.

Technical data:
• BT V 4.2
• Sensitivity: 105 ± 3 dB/mW (S.P.L at 1KHz)
• Impedance: 32 Ohm ± 15%
• Frequency Response: 20Hz-20,000Hz
• Receiver distance: up to 10 meters
• Music time: up to 5 hours
• Talk time: up to 5 hours
• Rechargeable battery: 3.7V/180mAh
• Built-in microphone
• Weight: 270 g



Manufacturer : FONTASTIC
Factory number : 253355
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • kabellos
    • Type
    • Kopfhörer
    • Colour
    • schwarz
    • Design
    • Stereo
    • Technology
    • On-Ear
  • Interfaces
    • Bluetooth®
    • V 4.2
  • Other
    • Range
    • 10 m
  • Weights
    • Weight
    • 270 g
  • Electrical values
    • Frequency range
    • 20 - 20000 Hz
    • Impedance
    • 32 Ohm
    • Accumulator
    • 180 mAh
  • Implementation
    • Microphone
    • ja
    • Type of battery
    • integrierter Akku
Datasheet/manual
reichelt printfooter