0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N VTRA3411BK :: Wireless HDMI set, 1080p, 5 GHz, 30 m, portable dongle

NEW

N VTRA3411BK

  • Product Description
  • Technical information
  • General
    • Type
    • HD Audio-Video-Funkübertragungsset
    • Design
    • 1 Sender, 1 Empfänger
    • Colour
    • schwarz
  • Other
    • Range
    • 30 m
  • Interfaces
    • Connection
    • 1x HDMI in / 1x HDMI out
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • micro USB
  • Electrical values
    • transfer frequency
    • 5 GHz
Want to stream images and video from your laptop to a large screen without the hassle of a cable? Our Nedis® wireless HDTV set is the answer. All you need is this plug & play set. The transmitter can be switched between different devices without the need to reset the connection, providing a system which is very flexible.

  • Benefit from a wider range and a faster connection thanks to the 5-GHz band
  • Switches between different devices without the need to reset the connection, providing a flexible solution


Transmitter
Receiver
Power supply
USB cable
Manual



Manufacturer : NEDIS
Factory number : VTRA3411BK
Package weight : 0.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • HD Audio-Video-Funkübertragungsset
    • Design
    • 1 Sender, 1 Empfänger
    • Colour
    • schwarz
  • Other
    • Range
    • 30 m
  • Interfaces
    • Connection
    • 1x HDMI in / 1x HDMI out
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • micro USB
  • Electrical values
    • transfer frequency
    • 5 GHz
reichelt printfooter