0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SILEX BR-310AC Wireless Bridge

Item-No.: SILEX BR-310AC
 €219,95

Information

BR-310AC

The BR-310AC is a wireless bridge for enterprise use which enables a wired device to be easily connected into a WLAN environment.
The bridge facilitates the uncomplicated development of a wireless infrastructure in combination with an Access Point. No additional cable wiring is required. Thanks to high-speed transmission acc. to IEEE802.11ac, large-volume data files, such as high-resolution images, can be transferred easily. The BR-310AC supports IEEE802.1X authentication which guarantees security in businesses.
Through this the device offers security, even in environments that require advanced network security, such as in offices, in commercial businesses or in industry, that is in areas in which the Internet of Things (IoT) plays an increasingly larger role.

  • Supports IEEE 802.11 a/b/g/n/ac - 2,4 Ghz and 5 Ghz frequency band
  • Can be used in "single-client-mode" and "multi-client-mode" with up to 16 devices in combination with a Hub/Switch
  • Gigabit Ethernet compatible
  • Superior quality, reliability, and support
  • Both hardware and software are developed and manufactured by SILEX
  • Internal memory for operation log saving function and AMC Manager support
  • Simple setup, simple operation
  • Power consumption 6,5 Watt (5 Volt / 1,3 Ampere)
  • Supported wireless encryption: WEP (64 Bit/ 128 Bit), WPA-PSK (TKIP/AES), WPA2-PSK (AES), IEEE 802.1X EAP-PEAP, EAP-TLS. EAP-TTLS. EAP-FAST, EAP-LEAP, SHA2




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Transfer rate
    • 480/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • General
    • Type
    • WLAN bridge
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 130 mm
    • Height
    • 26 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.148 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • SILEX TECHNOLOGIE
    • Factory number
    • E1406
    • Package weight
    • 0.473 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4944406005435

Datenblätter

Bewertung


Technical Details

  • Implementation
    • Transfer rate
    • 480/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • General
    • Type
    • WLAN bridge
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 130 mm
    • Height
    • 26 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 0.148 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Manufacturer specifications
    • Manufacturer
    • SILEX TECHNOLOGIE
    • Factory number
    • E1406
    • Package weight
    • 0.473 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4944406005435

reichelt printfooter