0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMANOS W100I :: Wireless alarm system, incl. WiFi Camera

SAVE47%
Item-No.: SMANOS W100I
 €189,95
 €99,95



Bargain Item!
Limited amount available.

W100 Alarm + IP Camera

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm system
    • Usages
    • Indoor
    • Colour
    • White
    • Technology
    • WLAN/PSTN
    • Material
    • ABS plastic
  • Implementation
    • Protection class
    • -
    • power supply
    • Power supply
    • Type of battery
    • 3x CR2032, 2x AA 1.5V
  • Electrical values
    • Frequency
    • 868 MHz
  • Other
    • Specification
    • Includes camera
  • Measures
    • Width
    • 125 mm
    • Height
    • 125 mm
    • Length
    • 139 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
WiFi/Phone Line Alarm System + HD WiFi Camera

System Overview
The smanos W100i bundle comes with a W100 kit plus an HD WiFi camera, giving you extra peace of mind. In the unfortunate event of a break-in, gas leak, fire or flooding, not only will you get an App notification in real time, you will also be able to look in on the scene to determine the proper course of action to take. No matter whether you are at work, on a business trip or on vacation, you have complete remote monitoring and control capabilities of your W100i and a smart and secure

Beauty & Techie
The W100 is a sleek-looking security appliance that works in disguise and blends in effortlessly with any residential décor. The LED screen and touch panel are intuitive to operate on, and age well with time.

Double the Security
The WiFi connection is your primary line of defense. It is IEEE802.11b/g compatible and works on the 2.4GHz bandwidth. With the free iOS or Android smartphone app, you can add/remove wireless sensors and adjust system settings all on your own, directly on the app without calling in an expensive installer. If an alarm is triggered, you and your authorized family members or neighbors will get a smartphone push notification and can then take appropriate action. The PSTN phone line connection works as backup, for when the power is down and your home WiFi connection is compromised. Pre-authorized users will get a voice call if an alarm is triggered in this scenario.

Relentlessly Reliable
Up to six phone numbers can be preprogrammed for emergency notifications. The W100 alarm controller communicates with its detectors and sensors on proprietary 868MHz or 915MHz, making all signal transmissions stable and interference-free.

Remote Wonders
The free app is available for both iOS and Android smartphones, and enables you to stay connected to your W100 no matter where you are in the world. The app interface is intuitive to operate on, and is esthetic to look at, just like its hardware counterpart.

Smart & Secure Home within Easy Reach
The W100i kit enables multiple pre-authorized users to check out what’s going on at home directly on their iOS or Android smartphones, via the W100 hub and sensors or the IP6 home-monitoring camera.

Super Wide Angle, Super Coverage Day & Night
Armed with a high-caliber SONY IMX238 image sensor and a wide-angle 5-megapixel lens, smanos IP6 offers unbeatable field of view and video quality in the DIY space, and renders clear visual confirmation and evidence even in super low-light conditions.

In The Box
  • W100 Wi-Fi/Phone Line Alarm System ×1
  • IP6 HD WiFi Camera x 1
  • MD2300 Wireless PIR Motion Detector ×1
  • DS2300 Wireless Door/Window Contact ×1
  • RE2300 Wireless Remote Control ×2



Manufacturer : SMANOS
Factory number : W100I
Package weight : 1.67 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm system
    • Usages
    • Indoor
    • Colour
    • White
    • Technology
    • WLAN/PSTN
    • Material
    • ABS plastic
  • Implementation
    • Protection class
    • -
    • power supply
    • Power supply
    • Type of battery
    • 3x CR2032, 2x AA 1.5V
  • Electrical values
    • Frequency
    • 868 MHz
  • Other
    • Specification
    • Includes camera
  • Measures
    • Width
    • 125 mm
    • Height
    • 125 mm
    • Length
    • 139 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual
reichelt printfooter