0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRO MFCJ5730DW :: Wireless A4 Inkjet Printer


Brother MFC-J5730DW

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction printer
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 22
    • Pages/min coulor
    • 20
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 500 Sheets
    • Design
    • mit 50 Blatt ADF
    • Scanning
    • 2400 x 1200 dpi
    • Copy
    • Yes, up to 12 pages/min (b/w), 9 pages (colour)
    • Noise
    • 50 dB
    • Colour
    • Black
    • Memory
    • 256 MB
    • Apple
    • Compatible
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • ja
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Display
    • Display
    • 9.3 cm touch colour display
  • Measures
    • Width
    • 530 mm
    • Depth
    • 398 mm
    • Height
    • 374 mm
  • Weights
    • Weight
    • 20.6 kg
  • Electrical values
    • Power input (printing)
    • 30 W
    • Power input (Standby)
    • 6.5 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)
  • Specials
    • Service
    • Bring-in
All-in-one Inkjet Printer with A3 print capability and additional lower tray

  • A4 all-in-one | A3 print
  • Up to 22ipm mono / 20ipm colour print speeds
  • Automatic 2-sided print, copy, scan
  • Wired and wireless network ready | Mobile/Cloud compatible
  • 9.3cm colour touchscreen LCD
  • 500 sheet paper capacity | 100 sheet multi-purpose tray | 50 sheet ADF


The MFC-J5730DW is packed with clever features. As well as a fast first page out time of just six seconds, it provides a 50-page, 2-sided Automatic Document Feeder and a 100-sheet multi-purpose tray, helping you speed through printing and scanning. Plus, longer-lasting cartridges make it more cost and time efficient. Best of all, it lets you print in A3 from a compact A4 footprint. Making it an astute purchase for any business.



Manufacturer : BROTHER
Factory number : MFCJ5730DWG1
Package weight : 22.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction printer
    • Resolution
    • 4800 x 1200 dpi
    • Pages/min black
    • 22
    • Pages/min coulor
    • 20
    • Technology
    • Piezo printing technology
    • Paper capacity
    • 500 Sheets
    • Design
    • mit 50 Blatt ADF
    • Scanning
    • 2400 x 1200 dpi
    • Copy
    • Yes, up to 12 pages/min (b/w), 9 pages (colour)
    • Noise
    • 50 dB
    • Colour
    • Black
    • Memory
    • 256 MB
    • Apple
    • Compatible
    • Accessory
    • Incl. ink cartridges, connection cable
  • Implementation
    • Duplex-unit
    • Automatic
    • Ink
    • Single ink (4 cartridges)
    • Fax
    • ja
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100 Base Tx
    • Wireless
    • IEEE 802.11b/g/n
  • Display
    • Display
    • 9.3 cm touch colour display
  • Measures
    • Width
    • 530 mm
    • Depth
    • 398 mm
    • Height
    • 374 mm
  • Weights
    • Weight
    • 20.6 kg
  • Electrical values
    • Power input (printing)
    • 30 W
    • Power input (Standby)
    • 6.5 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C6 - clover leaf socket (m)
  • Specials
    • Service
    • Bring-in
reichelt printfooter