0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CC HM-07-01-BL :: Wired Mouse, USB, heated

Item-No.: CC HM-07-01-BL
Colour:

 €24,99




Heated Mouse Starter

  • Product Description
  • Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 800 dpi
    • Colour
    • Black
  • Implementation
    • Keys
    • 3 buttons + scroll wheel
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 120 mm
    • Width
    • 70 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.102 kg
The Heated Mouse Starter - our "hot mouse" bestseller with proven warmth technology! Now with two heating levels!

The Heated Mouse Starter is equipped with:
  • optical sensor with 800 dpi resolution for high accuracy
  • three mouse buttons and scroll wheel (third mouse button integrated in scroll wheel)
  • integrated heating element directly beneath the surface
  • two heating levels: 40°C/104F and 50°C/122F
  • heating function switch integrated in USB cable
  • black: very comfortable, soft surface
  • red: high gloss surface
  • silver: smooth surface
  • ergonomic shape
  • suitable for right- and left-handers
  • USB connector
  • luminated scroll wheel for exceptional looks


Dimensions length x width x height: 12cm x 7cm x 3,5cm; weight 102g
Dimensions including packaging length x width x height: 13cm x 9,5cm x 4cm; weight 137g



Manufacturer : COMFORTABLE COMPUTING
Factory number : HM-07-01.BL
Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mouse (wired)
    • Design
    • Optical
    • Resolution
    • 800 dpi
    • Colour
    • Black
  • Implementation
    • Keys
    • 3 buttons + scroll wheel
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 120 mm
    • Width
    • 70 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.102 kg
Datasheet/manual
reichelt printfooter