0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JOK 62 000 :: Wire Stripper QUADRO Plus, 0,5 bis 2,5 mm² (AWG 20 - 14)


QUADRO Plus

  • Product Description
  • Technical information
  • General
    • Type
    • Abisolier- und Crimpzange
    • Design
    • für massive und flexible Leiter
    • Technology
    • 14, 16, 18, 20 AWG
    • Model
    • Multi-Talent QUADRO Plus
    • Colour
    • schwarz / gelb
  • Implementation
    • Cable cross-section
    • 0.5, 0.75, 1, 1.5, 2.5 mm²
  • ergonomic, automatic wire stripper and crimping plier for wires from 0.5 to 2.5 mm² (AWG 20 - 14),
  • wire stopper for perfect length,
  • With integrated pressure lock to ensure an even, high-quality pressing
"

  • QUADRO - the unmatched integration of four key functions: cutting - insulation stripping - twisting - crimping,
  • with integrated locking mechanism to ensure an even, high-quality pressing,
  • the perfect synthesis of ergonomics and functionality for fast and precise crimping of connector sleeves in strip form,
  • the integrated locking mechanism releases when the crimp stamp has reached the final position,
  • the quick reloading of connector sleeves by switching magazines enables fast and efficient work.no adjustment necessary for different cross-sections,
  • working range: wires with insulation made of PVC from 0.5 to 2.5 mm² (AWG 20 - 14),
  • wire stopper for perfect length,
  • no adjustment necessary for different cross-sections,
  • twisting prevents splaying of wire strands to enable easy insertion in connector sleeves,
  • crimping of insulated ferrules from stripes 0.5 to 2.5 mm² (AWG 20 - 14) according VDE 0609 Part 1,
  • for electrical industry, electrical service, electrical switch control boxes



Manufacturer : JOKARI
Factory number : 62000
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Type
    • Abisolier- und Crimpzange
    • Design
    • für massive und flexible Leiter
    • Technology
    • 14, 16, 18, 20 AWG
    • Model
    • Multi-Talent QUADRO Plus
    • Colour
    • schwarz / gelb
  • Implementation
    • Cable cross-section
    • 0.5, 0.75, 1, 1.5, 2.5 mm²
reichelt printfooter