0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FONTASTIC 253140 :: WiFi smart socket

NEW

WLAN-Steckdose

  • Product Description
  • Technical information
  • General
    • Type
    • Schalter Ethernet / IP
    • Technology
    • IP gesteuertes Schalten
    • Design
    • 1x Steckdose
  • Measures
    • Height
    • 52.5 mm
    • Width
    • 52.5 mm
    • Depth
    • 83 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
The WiFi smart socket allows you to control plugged in appliances wirelessly via an appor the button on the device. With the FontaHome app, you can control all compatible smart home devices worldwide via the cloud without complicated configurations and can integrate connected devices with third-party services. App functions such as timers, countdown and scenes, as well as sharing the devices with family and friends, simplify the operation of the devices.

Compatiblel with Android, iOS,Alexa, Google Assistant, IFTTT

Technical data:
  • Input Voltage: 100-230V~ 50/60Hz
  • Switching Power: max. 10A 2300W
  • Frequency Range: 2400-2483.5MHz
  • Supports WiFi specification 802.11b/g/n (2.4GHz) with WEP/WPA/WPA2 TKIP/AES
  • Standby Power Consumption: .0.3W



Manufacturer : FONTASTIC
Factory number : 253140
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schalter Ethernet / IP
    • Technology
    • IP gesteuertes Schalten
    • Design
    • 1x Steckdose
  • Measures
    • Height
    • 52.5 mm
    • Width
    • 52.5 mm
    • Depth
    • 83 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
reichelt printfooter