0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N WIFIP120FWT :: WiFi Smart Plug , Power Monitor, Schutzkontaktstecker Type F, 16

SAVE17%
Item-No.: N WIFIP120FWT
 €29,99
 €24,95




N WIFIP120FWT

  • Product Description
  • Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • Max. 16 A
  • Measures
    • Height
    • 106 mm
    • Width
    • 128 mm
    • Depth
    • 63 mm
  • Weights
    • Weight
    • 0.172 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
Control many electrical appliances remotely simply by plugging them into this Wireless Smart Plug and connecting them to your smartphone or tablet via your Wi-Fi router. The handy power monitor allows you to see at a glance exactly how much power the appliance is using right now, or how much power it has been using over time.

Easy to set up
You don’t need to be a technical genius or an electrician to control and automate your plugged-in appliances and devices. All you actually need is a Smart Plug and your Wi-Fi router. Our intuitive app will give you the ability to switch appliances on and off remotely and automatically. It can even work in connection with voice control systems such as Amazon Alexa or Google Home.

Schedule and pair
Set up time schedules for the plug to switch on appliances or connect them with others to create ambient scenes that can be activated with a single command or press of a button.

Monitor power usage
Identify at a glance any appliances that are using excessive power to ensure you live in a smart and an energy-efficient home.

About Nedis® SmartLife
Discover a wide and ever-expanding range of products - such as bulbs, switches, sockets, sensors, and cameras - that can all be controlled through an easy-to-use and intuitive app. With voice control features supported by Amazon Alexa and Google Home, and no need for anything more than your existing Wi-Fi network, this is the connected, smart home made simple.
Whether you're looking for a single smart bulb or socket, or you want to automate your entire house, discover how accessible smart technology is today.

  • Supports electrical appliances up to 4000 W (16 A), such as heaters
  • This adapter has a Schutzkontaktstecker plug and socket

Package contents
  • Smart plug
  • Quick start guide


TYWE3S WiFi Module



Manufacturer : NEDIS
Factory number : WIFIP120FWT
Package weight : 0.17 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ethernet/IP switch
    • Technology
    • IP-controlled switching/measuring
    • Design
    • Max. 16 A
  • Measures
    • Height
    • 106 mm
    • Width
    • 128 mm
    • Depth
    • 63 mm
  • Weights
    • Weight
    • 0.172 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
reichelt printfooter