0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N WIFICO10CWT WiFi Smart IP Camera , Outdoor, Waterproof, HD 720p

Item-No.: N WIFICO10CWT
 €99,99

Information

N WIFICO10CWT

Home automation just got simpler. This easy to use Smart Outdoor IP Camera can be simply connected to your existing Wi-Fi network to monitor the outside areas of your house and record any sound or motion.

HD Resolution
It records in HD resolution (1280x720 pixels) for complete clarity of the images captured. In addition, the camera is just as powerful at night: with its night vision mode offering a range of 15.0 m.

Waterproof
Fully contained in an ultra-resilient waterproof housing, this IP camera has a generous internal memory of 16 GB.

Crystal-clear
Recording HD videos and images at 1280x720 pixels by its 1/3” CMOS sensor for a crystal-clear resolution, the camera is triggered when sounds or motion are detected.

Two-way communication
It is possible to communicate via the camera as two-way speaking and listening is enabled - meaning it can be used in a similar way to a telephone when people are in range.

Easy set up
A camera mount is supplied with the unit and its quick start guide ensures you can have it installed in no time at all.

About Nedis® SmartLife
Discover a wide and ever-expanding range of products - such as bulbs, switches, sockets, sensors, and cameras - that can all be controlled through an easy-to-use and intuitive app. With voice control features supported by Amazon Alexa and Google Home, and no need for anything more than your existing Wi-Fi network, this is the connected, smart home made simple.
Whether you're looking for a single smart bulb or socket, or you want to automate your entire house, discover how accessible smart technology is today.

  • Records in HD resolution (720p) for detailed footage
  • Incorporates a 16-GB internal memory
  • Waterproof housing (IP65) for outdoor security

Package contents
  • IP camera
  • Power adapter
  • Camera mount
  • Quick installation guide




mehr Informationen

Technische Daten

Technical information

Technical Details

  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • No
  • General
    • Usages
    • External
    • Resolution
    • 1280 x 720
    • Type
    • Network camera
    • Colour
    • White
  • Implementation
    • Protection class
    • IP65
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Bullet
    • Rotating/swiveling
    • ja
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 110 °
  • Other
    • Temperature range
    • -20 ... +50
  • Measures
    • Width
    • 195 mm
    • Height
    • 95 mm
    • Depth
    • 90 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • WIFICO10CWT
    • Package weight
    • 0.34 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810269914

Datenblätter

Bewertung


Technical Details

  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • No
  • General
    • Usages
    • External
    • Resolution
    • 1280 x 720
    • Type
    • Network camera
    • Colour
    • White
  • Implementation
    • Protection class
    • IP65
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Bullet
    • Rotating/swiveling
    • ja
    • Sensor Typ
    • CMOS
    • Focal length
    • 2.8 mm
    • Viewing angle
    • 110 °
  • Other
    • Temperature range
    • -20 ... +50
  • Measures
    • Width
    • 195 mm
    • Height
    • 95 mm
    • Depth
    • 90 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • NEDIS
    • Factory number
    • WIFICO10CWT
    • Package weight
    • 0.34 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412810269914

reichelt printfooter