0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FONTASTIC 253393 :: WiFi repeater


WLAN-Repeater

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN Repeater
    • Assembly
    • Steckergehäuse
    • Colour
    • weiß
    • Power supply
    • intern
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • integriert
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 42 mm
    • Depth
    • 42 mm
    • Width
    • 68 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
Compact WiFi repeater for increasing the range of an existing WiFi network. In addition to the repeater function, the device can also be used as an access point; it establishes an independent WiFi network in an existing wired network. Non-WiFi-capable devices can be integrated into the WiFi via the network connection. It supports IPv6 Internet protocol and has a integrated DHCP server.

The setup is quite easy, the repeater connects automatically (via WPS) to the router at the push of a button and sets up its own wireless network after a few seconds.

The repeater is configured via a comfortable, browser-based user interface.

Technical data:
• Input voltage: 100-240V~ 50/60Hz
• Frequency range: 2400-2483.5MHz (2.4GHz)
• Two 3dBi omnidirectional antennas
• One 100-Mbit/s Fast Ethernet network connection
• WiFi standard: 802.11b/g/n with WEP/WPA-PSK/WPA2-PSK



Manufacturer : FONTASTIC
Factory number : 253393
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN Repeater
    • Assembly
    • Steckergehäuse
    • Colour
    • weiß
    • Power supply
    • intern
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • integriert
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Interfaces
    • Connection
    • 1x RJ45
    • LAN
    • 10/100
  • Measures
    • Height
    • 42 mm
    • Depth
    • 42 mm
    • Width
    • 68 mm
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
reichelt printfooter