0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 4607 WiFi NVR-Rekorder, 4 Canal

SAVE31%
Bargain Item!
Limited amount available.
Item-No.: TECHNAXX 4607
 €144,95
 €99,95

Information

WiFi NVR-Rekorder PRO TX-64

Network Video Recorder for wireless transmission

  • Wireless camera connections via WiFi
  • Real-time monitor
  • Storage function
  • Backup function
  • Record playback function
  • Network operation
  • Alarm activation function
  • Split screen function up to 4 video windows
  • 3 antennas to strengthen the WiFi signal
  • Monitoring options: APP (My Secure Pro), PC (via Internet) & on TV
  • Worldwide access via Smartphone, PC/Notebook, Tablet PC, etc.
  • PTZ control


Technical Speci cations:
  • Supports video input wireless / IP cameras
  • H.264 / MJPEG dual-stream video compression
  • HDMI / VGA simultaneous video output
  • Image resolution video output 1920x1080, 1280x1024, 1280x720, 1024x768 pixels
  • Supports 2.4GHz and 5GHz dual-band
  • All channel FullHD 1080P realtime recording
  • 4-channel synchronous real-time playback
  • 4-ch network compression video input
  • 1x RJ45 10/100Mbps self-adaptive Ethernet port
  • Total bandwidth supports 80Mbps
  • ONVIF version 2.4 conformance
  • 1 built-in SATA port supporting HDD up to 6TB
  • 2 built-in ports USB2.0 and higher for USB mouse, system update & backup (system con guration, video les)
  • Multiple network monitoring: WEB Interface (Browser), My Secure Pro PC Client, My Secure Pro
  • Power supply DC 12/2A / Power consumption <10W (exclude HDD)
  • Time display in the system & 3 LED lights (power, network, hard disk)
  • Working temperatures: -10°C+55°C, 0%-90% relative humidity
  • Weight / Dimensions: 500g (without HDD) / (L) 26.0 x (W) 24.6 x (H) 4.8cm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Assembly
    • Network video recorder
    • Output
    • HDMI, VGA
    • HDD
    • Without
    • Resolution
    • 1920 x 1080
    • Type
    • Digital receiver
    • Technology
    • IP
  • Implementation
    • Channels
    • 4
    • Set
    • No
  • Interfaces
    • USB
    • Yes
    • LAN
    • Yes
    • Interfaces
    • USB, SATA, LAN
  • Measures
    • Format
    • H.264
    • Width
    • 246 mm
    • Height
    • 48 mm
    • Depth
    • 266 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • TECHNAXX
    • Factory number
    • 4607
    • Package weight
    • 1.844 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260358121437

Datenblätter

Bewertung


Technical Details

  • General
    • Assembly
    • Network video recorder
    • Output
    • HDMI, VGA
    • HDD
    • Without
    • Resolution
    • 1920 x 1080
    • Type
    • Digital receiver
    • Technology
    • IP
  • Implementation
    • Channels
    • 4
    • Set
    • No
  • Interfaces
    • USB
    • Yes
    • LAN
    • Yes
    • Interfaces
    • USB, SATA, LAN
  • Measures
    • Format
    • H.264
    • Width
    • 246 mm
    • Height
    • 48 mm
    • Depth
    • 266 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
  • Manufacturer specifications
    • Manufacturer
    • TECHNAXX
    • Factory number
    • 4607
    • Package weight
    • 1.844 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260358121437

reichelt printfooter