0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMANOS IP6 :: WiFi Camera, 1280x720

SAVE28%
Item-No.: SMANOS IP6
 €82,99
 €59,95



Bargain Item!
Limited amount available.

WiFi Camera

  • Product Description
  • Technical information
  • General
    • Type
    • Camera
    • Usages
    • Indoor
    • Colour
    • White
    • Technology
    • WLAN
  • Implementation
    • Protection class
    • -
    • power supply
    • Power supply
  • Other
    • Specification
    • HD
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Length
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Your smart eye and smart ear into your smart home when you are away
The IP6 is an all-newaddition to the smanos wireless smart home portfolio. Download the App by searching "IP6 camera" from App Store or Google Play or just scan our QR code in the package's back. Then follow the steps and add the camera into your App. Via the App, you get to see and hear what's going on in your property anywhere, anytime. The built-in HiFi microphone and speaker ensure high-quality two-way audio communication, and the industrial-grade SONY image sensor renders sharp video footage round the clock. Together with smanos intrusion alarm system, you get to enjoy a smart and secure home or SOHO effortlessly and affordably.

Super Wide Angle, Super Coverage Day & Night
Armed with a high-caliber SONY IMX238 image sensor and a wide-angle 5-megapixel lens, smanos IP6 offers unbeatable field of view and video quality in the DIY space, and renders clear visual confirmation and evidence even in super low-light conditions.

HiFi Two-Way Audio Made Easy
Good for up to 5 meters with advanced noise reduction capability, the highly sensitive, omnidirectional HiFi microphone in smanos IP6 sets another benchmark in two-way communication. Whether it's checking in on your elderly family members, pets or children, smanos IP6 guarantees delivery of what needs to be seen and heard.

Share the View, Spread the Joy
Worldwide reach with next-gen processing power and Amazon server hosting, smanos IP6 reliably delivers the view that matters the most to you, with options to allow for simultaneous viewing by multiple users.

Security Guard that You Can Afford
When used along with a smanos intrusion alarm system, smanos IP6 offers you a sense of security that is easily visible and palpable. In the unfortunate event of a break-in, gas leak, fire or flooding, not only will you get an App notification in real time, you will also be able to look in on the scene to determine the proper course of action to take.

WiFi Quick Link 101
Without any wireless settings or setup complications, all you need to do is turn on your IP6, download the free App, add cameras, and you get to enjoy a smart and secure home.



Manufacturer : SMANOS
Factory number : IP6
Package weight : 0.663 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camera
    • Usages
    • Indoor
    • Colour
    • White
    • Technology
    • WLAN
  • Implementation
    • Protection class
    • -
    • power supply
    • Power supply
  • Other
    • Specification
    • HD
  • Measures
    • Width
    • 80 mm
    • Height
    • 80 mm
    • Length
    • 150 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
reichelt printfooter