0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI EW-7611UCB WiFi adapter, USB, 583 Mbps, Bluetooth 4.0

Item-No.: EDI EW-7611UCB
 €30,95

Information

AC600 Dual-Band WLAN- & Bluetooth 4.0-USB-Adapter

Want to enjoy both 11ac speeds and Bluetooth connectivity at the same time? The EW-7611UCB is the deal for you. The EW-7611UCB is an AC600 Dual-Band Wi-Fi USB adapter with Bluetooth 4.0 that allows users to connect to all Bluetooth devices such as mobile phones, tablets, mice, keyboards, printers and more. This 2-in-1 combo USB adapter offers ultra-low power consumption with Bluetooth Low Energy (BLE) while transferring data.

  • High-Speed 11ac: Max speed up to 150Mbps (2.4GHz) and 433Mbps (5GHz) with 802.11ac Wi-Fi standard and backward compatible with 802.11a/b/g/n standards.
  • 11ac Upgrade: Upgrade your single-band 2.4GHz Wi-Fi to 11ac dual-band Wi-Fi for better coverage.
  • Bluetooth 4.0: New and advanced dual-mode Bluetooth 4.0 LE & BR/EDR.
  • Backward Compatible: With Bluetooth 2.1+EDR & 3.0+HS.
  • Easy Setup: Includes multi-language easy setup wizard and WPS-compatible.
  • Wi-Fi Security: Supports 64/128-bit WEP, WPA , WPA2 encryption.
  • Power Saving: Supports QoS-WMM, WMM-Power Save mode and the latest Bluetooth 4.0 with low energy (BLE) technology.
  • Portable and Compact Design: Easy to take on a road anytime, anywhere.

The 11ac Speed
The EW-7611UCB runs ultra-speed 802.11ac Wi-Fi – almost three times faster than 802.11n. Upgrade your laptop or PC to sport 802.11ac Wi-Fi to enjoy faster online video streaming and multiple data transfers.

Selectable Dual-Band
Experience better performance and selectable dual-band connectivity with EW-7611UCB. Surf the internet and check emails on the longer-range 2.4GHz band, or use the high-speed 5GHz band for fast online gaming and YouTube / Netflix HD streaming.

Bluetooth 4.0
Providing the fastest data transmission rate with Bluetooth 4.0, EW-7611UCB allows wireless communication with Bluetooth-enabled computers, printers, mobile phones, headsets, speakers, keyboards, mice, and more. EW-7611UCB also comes with Bluetooth Low Energy (BLE) technology for longer battery life on your computer, tablet and other devices.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 24 mm
    • Height
    • 51 mm
  • Manufacturer specifications
    • Manufacturer
    • EDIMAX
    • Factory number
    • EW-7611UCB
    • Package weight
    • 0.051 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4717964703187

Datenblätter

Bewertung


Technical Details

  • Implementation
    • Transfer rate
    • 150/433
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 2.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 24 mm
    • Height
    • 51 mm
  • Manufacturer specifications
    • Manufacturer
    • EDIMAX
    • Factory number
    • EW-7611UCB
    • Package weight
    • 0.051 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4717964703187

reichelt printfooter