0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI ACB-ISP :: Wi-Fi access point 2.4 GHz 300 Mbps


UBI ACB-ISP

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Colour
    • Black
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 4x R45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 90 mm
  • Weights
    • Weight
    • 0.28 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • micro-USB Buchse
airMAX home Wi-Fi access point, airCube

With a compact design and integrated 24-V PoE passthrough, the airCube™ is a home Wi-Fi access point designed to work with airMAX® CPEs and is available in two models.

Super antenna
• The innovative super antenna provides wide-area coverage beyond regular Wi-Fi access points

24-V PoE passthrough
The airCube can be powered by an airMAX CPE via 24-V PoE or via a power supply unit (optional)

UNMS mobile support
Use the intuitive UNMS Mobile app for iOS and Android to install and configure airCube

Slim design
The airCube's attractive design means it can be positioned anywhere in the room, improving Wi-Fi performance

• 24-V PoE passthrough
• Power supply: 24-V PoE or 5-V power supply (not included)
• Wi-Fi standard: 802.11n
• Ethernet ports: 4x Fast Ethernet
• Frequency: 2.4 GHz
• UMobile & UNMS support



Manufacturer : UBIQUITI
Factory number : ACB-ISP
Package weight : 0.345 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Colour
    • Black
    • Power supply
    • External or PoE
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 4x R45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 90 mm
    • Height
    • 90 mm
    • Depth
    • 90 mm
  • Weights
    • Weight
    • 0.28 kg
  • Power supply
    • Power unit, inclusive
    • No
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • micro-USB Buchse
reichelt printfooter