0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBI UAPACPRO :: Wi-Fi access point, 2.4/5 GHz, 1750 Mbps, includes PoE injector

Item-No.: UBI UAPACPRO
 €139,90
 €134,95




UBI UAPACPRO

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall or ceiling mount
    • Power supply
    • über PoE (inklusive)
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 196.7 mm
    • Height
    • 35 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
802.11ac dual-band access point - includes PoE injector

This model supports the 802.11ac standard and speeds of up to 450 Mbit/s in the 2.4-GHz and 1300 Mbit/s in the 5-GHz frequency band.

The UniFi AC Pro AP access point features the latest 802.11ac Wi-Fi technology in a sleek industrial design and is ideal for the cost-effective delivery of high-performance wireless networks.

Dual-band performance, Gigabit speed
The UniFi AC Pro AP offers performance that is five times better than the first-generation UniFi AP and also complies with the Ubiquiti pricing strategy.

Slim, ultra-compact design
The UniFi AC Pro AP has a simple design and, since it is only half the size of the standard UniFi AP, it doesn't take up much space at all.

The Wi-Fi controller solution from UBIQUITI
Using the free UniFi Controller software, you can take advantage of powerful features such as the central management of large wireless networks and interruption-free transmission from one radio cell to the next (roaming).
There are a range of features that will support you in building up a large network, such as in commercial and school environments.
In addition to the creation of "vouchers", which provide access to the Internet for a limited period of time, there are a number of safety features such as the "walled garden", a separate guest network, VLAN and detailed analysis options.

Applications and locations:
• Hotels and restaurants
• Office buildings
• Schools
• Public places and institutions
• Mobile devices in warehouses
• Hospitals
• Local authority offices

Infinite scalability
Build your wireless network to suit you - size is no issue. Start with one device and expand your network to include thousands more!

Included in delivery
  • UniFi AC PRO
  • Wall mounting kit
  • Screws and dowels
  • Quick-start guide
  • PoE injector


- Includes PoE injector -



Manufacturer : UBIQUITI
Factory number : UAP-AC-PRO
Package weight : 1.128 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 450/1300
    • Standards
    • IEEE 802.11ac/a/b/g/n
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN access point
    • Design
    • Wall or ceiling mount
    • Power supply
    • über PoE (inklusive)
    • Accessory
    • PoE injector
    • Assembly
    • WLAN access point
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 LAN
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Width
    • 196.7 mm
    • Height
    • 35 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
reichelt printfooter