New here? Register now!
Forgot password?

RHO 301005 Wet sandpaper: 230 x 280, 100

Item-No.: RHO 301005

 €

0,75

add to list
Article successfully added to the list

Description

RHO 301005

WSP
Waterproof sandpaper for working stainless steel, steel, non-ferrous metals, paint and varnish




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Wet abrasive paper
    • Technology
    • Stainless steel/steel/non-ferrous metals
    • Model
    • WSP
  • Measures
    • Length
    • 230 mm
    • Width
    • 280 mm
  • Implementation
    • Grain
    • 100
  • Manufacturer specifications
    • Manufacturer
    • RHODIUS
    • Factory number
    • 301005
    • Package weight
    • 0.026 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011890026137
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Wet abrasive paper
    • Technology
    • Stainless steel/steel/non-ferrous metals
    • Model
    • WSP
  • Measures
    • Length
    • 230 mm
    • Width
    • 280 mm
  • Implementation
    • Grain
    • 100
  • Manufacturer specifications
    • Manufacturer
    • RHODIUS
    • Factory number
    • 301005
    • Package weight
    • 0.026 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4011890026137