0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05056490001 Wera Tool-Check PLUS

Item-No.: WERA 05056490001
 €67,30
Category of goods: 1 = discountable

Information

WERA 05056490001

28 bits, 1 hand holder 813 suitable for the attachment of bits with 1/4" hexagon head drive as per DIN 3126-C 6.3 (ISO 1173) and Wera connection series 1


  • 1 Rapidaptor bit holder
  • 1 adapter 870/1 (1/4" hexagon to 1/4" square)
  • 7 nuts (1/4").
  • 1 Wera bit ratchet, drop-forged full steel design; suitable for the attachment of bits with 1/4" hexagon head drive as per DIN 3126-C 6.3 and E 6.3 (ISO 1173) and Wera connection series 1 and 4 via adaptation The use of 1/4" nuts is also possible with Wera adapter 870/1




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Tool-Check PLUS
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 32-piece
  • Manufacturer specifications
    • Manufacturer
    • WERA
    • Factory number
    • 05056490001
    • Package weight
    • 0.558 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4013288173003

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Bit set
    • Design
    • Mixed
    • Assembly
    • Tool-Check PLUS
  • Measures
    • Bit lenght
    • 25 mm
    • Ø
    • 6.3 mm
  • Packaging
    • Packaging
    • 32-piece
  • Manufacturer specifications
    • Manufacturer
    • WERA
    • Factory number
    • 05056490001
    • Package weight
    • 0.558 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4013288173003

reichelt printfooter