0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER WE1010EB :: Weller WE Education Kit

Item-No.: WELLER WE1010EB
 €199,00




WELLER WE1010EB

  • Product Description
  • Technical information
  • General
    • Type
    • Lötstation Education Bundle
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WE1010 Education Bundle
    • Design
    • ESD
    • Temperatur max.
    • 480
  • Electrical values
    • Performance
    • 70 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Everything you need

Build Your Workbench

Includes:
T0053298399
WE 1010 Station 230 V
WEP 70 Soldering Iron
PH 70 Safety Rest with sponge
ETA Soldering Tip 1.6 mm
ETB Soldering Tip 2.4 mm
170MN Shearcutter
WSW SCN M1 Solder Wire 0.8 mm 100 g


Professional, safe and intuitive, the WE Education Kit empowers students by providing high efficiency and precision that is seen at the professional level. This all-in-one kit gives teachers and students the ability to take their ideas to reality, faster and quicker.



Manufacturer : WELLER
Factory number : T0053298390
Package weight : 3.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lötstation Education Bundle
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • WE1010 Education Bundle
    • Design
    • ESD
    • Temperatur max.
    • 480
  • Electrical values
    • Performance
    • 70 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
reichelt printfooter