New here? Register now!
Forgot password?

MIDLAND W199 Webcam 1080p Full HD

SAVE12%
Item-No.: MIDLAND W199
 €39,90

 €

34,95

add to list
Article successfully added to the list

Description

W199

The perfect webcam for smart working.
Simple Plug & Play connection, no installation required
Full HD 1080p resolution (1920 x 1080)
Autofocus, exposure and white balance
Integrated digital microphone (5 m range)
USB 2.0: compatible with any device that has a USB port
For placing or hanging on the monitor/laptop
Ideal for Skype, Zoom, FaceTime, Hangouts, YouTube, etc.
Suitable for Windows/XP/Vista/7/10, Mac OS X.

Technical data:
Resolution: 1080p (1920 x 1080)
Image formats: jpeg, png, bmp
Dimensions: 70 x 20 x 25 mm
Weight: 70 g

Included in delivery:
  • Webcam
  • USB 2.0 power cable (1.5 m)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Resolution
    • Up to 1920 x 1080
    • System requirements
    • Windows XP, Vista, 7, 10
    • Technology
    • Autofokus
    • Type
    • Webcam
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Connection cable length
    • 1.5 m
    • Depth
    • 20 mm
    • Height
    • 25 mm
    • Width
    • 70 mm
  • Other
    • Specification
    • 1080p
  • Weights
    • Weight
    • 0.070 kg
  • Manufacturer specifications
    • Manufacturer
    • MIDLAND
    • Factory number
    • C1476
    • Package weight
    • 0.078 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8011869204159
Datasheets
Datasheet/manual

Technical Details

  • General
    • Resolution
    • Up to 1920 x 1080
    • System requirements
    • Windows XP, Vista, 7, 10
    • Technology
    • Autofokus
    • Type
    • Webcam
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Connection cable length
    • 1.5 m
    • Depth
    • 20 mm
    • Height
    • 25 mm
    • Width
    • 70 mm
  • Other
    • Specification
    • 1080p
  • Weights
    • Weight
    • 0.070 kg
  • Manufacturer specifications
    • Manufacturer
    • MIDLAND
    • Factory number
    • C1476
    • Package weight
    • 0.078 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8011869204159