0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP SWO-B Weather Sensor - basic


Information

HmIP-SWO-B

Offers reliable and exact metering of temperature, humidity, wind velocity, brightness (relative) as well as hours of sunshine

The Homematic IP Weather Sensor - basic is part of the Homematic IP smart home system and offers reliable and exact metering of the outside temperature, humidity, wind velocity, brightness and hours of sunshine. The weather data is displayed and evaluated comfortably via the free Homematic IP app. In addition, the weather data can also be applied for triggering of different actions. For example, shutters are raised in case of strong wind or awnings are extended automatically while the sun is shining. In connection with other Homematic IP devices, a wide range of other applications can be realised. Thanks to the independent battery supply as well as the proven and secure wireless technology, the weather sensor can be mounted also without having to lay any cables. The mounting material required as well as the stainless steel mast of approximately 1.6 meters are supplied.

  • Collected weather data is displayed and evaluated via the free Homematic IP app
  • Multiple applications in connection with other Homematic IP devices - e.g. moving shutters up in case of strong wind or extending awnings during sunshine
  • Flexible application in outdoor areas thanks to radio communication and battery operation
  • Easy to install with durable stainless steel mast
  • Can be used with the Access Point in connection with the Homematic IP app (no recurring costs), the Homematic Central Control Unit CCU2 as well as with various partner solutions




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Weather sensor
    • Usages
    • External
    • Colour
    • Silver
    • Anwendungsbereich 1
    • Heating & air-conditioning
  • Implementation
    • Protection class
    • -
    • power supply
    • Battery
  • Power supply
    • Battery type
    • 3x AA
  • Smart Home
    • Amazon Alexa
    • Yes
    • Google
    • Yes
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 150 mm
    • Depth
    • 150 mm
    • Height
    • 420 mm
  • Other
    • Range
    • 400 m
  • Manufacturer specifications
    • Manufacturer
    • HOMEMATIC IP
    • Factory number
    • 152056A0
    • Package weight
    • 2.11 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4047976520565

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Weather sensor
    • Usages
    • External
    • Colour
    • Silver
    • Anwendungsbereich 1
    • Heating & air-conditioning
  • Implementation
    • Protection class
    • -
    • power supply
    • Battery
  • Power supply
    • Battery type
    • 3x AA
  • Smart Home
    • Amazon Alexa
    • Yes
    • Google
    • Yes
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 150 mm
    • Depth
    • 150 mm
    • Height
    • 420 mm
  • Other
    • Range
    • 400 m
  • Manufacturer specifications
    • Manufacturer
    • HOMEMATIC IP
    • Factory number
    • 152056A0
    • Package weight
    • 2.11 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4047976520565

reichelt printfooter