0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDS120G2G0B :: WD Green 3D SSD, M.2, 120 GB, SATA

Item-No.: WDS120G2G0B
Memory:

 €22,20
 €21,95




WD Green 120 GB interne SSD M.2 SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • Green
    • Read (up to)
    • 545 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 120 GB
  • Measures
    • Height
    • 1.5 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
WD Green SSDs can be used in laptops and desktop PCs and offer the high levels of performance and reliability that you need for working on your computer every day. With comprehensive WD F.I.T. Lab certification testing, and available as 2.5"/7-mm cased or M.2 2280 models, WD Green solid state drives are compatible with most PCs. The free WD SSD Dashboard lets you monitor your storage.

Features:
  • SLC (Single Level Cell) caching increases the write speed and speeds up everyday tasks.
  • Shock resistant and with WD F.I.T. Lab certification for compatibility and reliability.
  • Extremely low power consumption means a longer battery life for the laptop.
  • Available in 2.5-inch/7-mm cased and M.2 2280 models, making it suitable for most PCs.
  • Free downloadable WD SSD Dashboard for easy status monitoring.


Details:
  • Interface: M.2/B-M key (SATA 6 Gb/s)
  • Read: 545 MB/s
  • Memory cells: Toshiba/SanDisk
  • MTBF: 1 million hours
  • Protocol: AHCI
  • Encryption: N/A
  • Dimensions: 80 x 22 x 1.5 mm



Manufacturer : WESTERN DIGITAL
Factory number : WDS120G2G0B
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Technology
    • M.2 2280
    • Model
    • Green
    • Read (up to)
    • 545 MB/s
    • Design
    • M.2 2280
  • Implementation
    • Memory
    • 120 GB
  • Measures
    • Height
    • 1.5 mm
    • Width
    • 22 mm
    • Depth
    • 80 mm
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Interfaces
    • Connection
    • M.2 SATA 6 Gb/s
Datasheet/manual
reichelt printfooter