0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDS120G2G0A WD Green 3D SSD, 120 GB

Item-No.: WDS120G2G0A
Memory:
 €20,95

Information

WD Green 3D SATA SSD 120GB, SATA

WD Green SSDs can be used in laptops and desktop PCs and offer the high levels of performance and reliability that you need for working on your computer every day. With comprehensive WD F.I.T. Lab certifications, the WD Green SSDs come in a 2.5"/7-mm housing or in M.2 2280 versions and accommodate most PCs. The downloadable WD SSD Dashboard provides a variety of tools for checking the status of your SSD. This free WD SSD Dashboard lets you see the model, firmware version, S.M.A.R.T attributes and the amount of memory still available on the WD Blue SSD.

Details:
  • Design: Solid State Drive (SSD)
  • Form factor: 2.5"
  • Interface: SATA 6 Gb/s
  • Read: 545 MB/s
  • MTBF: 1 million hours
  • Protocol: AHCI
  • Encryption: N/A
  • Power consumption: 2.8 W (in operation), 0.025 W (idle)
  • Dimensions: 100 x 70 x 7 mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Green 3D
    • Read (up to)
    • 545 MB/s
    • Write (up to)
    • 430 MB/s
    • Type
    • 3D-NAND TLC, Toshiba/SanDisk
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • WESTERN DIGITAL
    • Factory number
    • WDS120G2G0A
    • Package weight
    • 0.063 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0718037858517

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Technology
    • 2.5” HDD format
    • Model
    • Green 3D
    • Read (up to)
    • 545 MB/s
    • Write (up to)
    • 430 MB/s
    • Type
    • 3D-NAND TLC, Toshiba/SanDisk
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • Implementation
    • Memory
    • 120 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
  • Manufacturer specifications
    • Manufacturer
    • WESTERN DIGITAL
    • Factory number
    • WDS120G2G0A
    • Package weight
    • 0.063 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0718037858517

reichelt printfooter