0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP SWD :: Water Sensor


HmIP-SWD

  • Product Description
  • Technical information
  • General
    • Type
    • Water sensor
    • Usages
    • außen
    • Colour
    • White
    • Design
    • Homematic IP
    • Anwendungsbereich 1
    • Security & monitoring
  • Implementation
    • Protection class
    • IP44
    • power supply
    • Batterie
  • Power supply
    • Battery type
    • 2x AAA
  • Smart Home
    • Amazon Alexa
    • Yes
    • Google
    • Yes
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 80 mm
    • Depth
    • 80 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.0782 kg
  • Other
    • Range
    • 230 m
Reliably detects humidity on different surfaces as well as a water level from 1.5 mm height

  • Arising humidity and water are indicated via the integrated siren of the water sensor or, if available, via the Homematic IP Alarm Siren as well as the Homematic IP App
  • With an integrated tilt sensor, unintended movement or manipulation of the water sensor is detected and indicated immediately
  • Flexible adaptation to the installation site thanks to battery operation and spring-mounted measuring probes
  • Individual adjustment of triggering behaviour via the Homematic IP app
  • For operation, the Homematic IP Access Point in connection with the Homematic IP app (no recurring costs), the Homematic Central Control Unit CCU2 or an appropriate partner solution is required



Manufacturer : HOMEMATIC IP
Factory number : 151694A0
Package weight : 0.0159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water sensor
    • Usages
    • außen
    • Colour
    • White
    • Design
    • Homematic IP
    • Anwendungsbereich 1
    • Security & monitoring
  • Implementation
    • Protection class
    • IP44
    • power supply
    • Batterie
  • Power supply
    • Battery type
    • 2x AAA
  • Smart Home
    • Amazon Alexa
    • Yes
    • Google
    • Yes
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 80 mm
    • Depth
    • 80 mm
    • Height
    • 30 mm
  • Weights
    • Weight
    • 0.0782 kg
  • Other
    • Range
    • 230 m
reichelt printfooter