0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3SIXT 40817 :: water-resistant wireless Bluetooth® speaker

SAVE20%
Item-No.: 3SIXT 40817
 €49,99
 €39,99




3SIXT SoundBrick (3S-0951)

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth Lautsprecher
    • Technology
    • mit Freisprechfunktion
    • Colour
    • schwarz
    • Apple
    • kompatibel
  • Interfaces
    • Connection
    • 3.5 mm Klinke, micro USB
    • Bluetooth®
    • V 4.1
  • Electrical values
    • Accumulator
    • 2000 mAh
    • Output power
    • 2x 5 W
    • Frequency range
    • 180 - 20000 Hz
  • Measures
    • Width
    • 174.5 mm
    • Depth
    • 71 mm
    • Height
    • 50 mm
  • Weights
    • Weight
    • 0.380 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage connection
    • micro USB Typ B
    • Low-voltage input
    • 5 V DC
Rich sound for on the go. Waterproof to IPX6, the 3SIXT SoundBlock speaker allows you to play music wirelessly with clear, rich sound. By the way, connecting is easy: just connect the SoundBlock to your device and you're ready to go! You get a call on your connected smartphone? Simply tap the button on the speaker to answer the call and make a call using the built-in microphone. With a playback time of 8 hours and a charging time of 3-4 hours, you can enjoy music anytime, anywhere.

  • Indoor/Outdoor with a IPX6 water ingress rating
  • Dual 5W Speakers with supurb stereo output
  • Built in Lithium Ion Battery
  • Wireless and optional AUX input for easy connection



Manufacturer : 3SIXT
Factory number : 3S-0951
Package weight : 0.504 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth Lautsprecher
    • Technology
    • mit Freisprechfunktion
    • Colour
    • schwarz
    • Apple
    • kompatibel
  • Interfaces
    • Connection
    • 3.5 mm Klinke, micro USB
    • Bluetooth®
    • V 4.1
  • Electrical values
    • Accumulator
    • 2000 mAh
    • Output power
    • 2x 5 W
    • Frequency range
    • 180 - 20000 Hz
  • Measures
    • Width
    • 174.5 mm
    • Depth
    • 71 mm
    • Height
    • 50 mm
  • Weights
    • Weight
    • 0.380 kg
  • Packaging
    • Packaging
    • Retail
  • Power supply
    • Low-voltage connection
    • micro USB Typ B
    • Low-voltage input
    • 5 V DC
Datasheet/manual
reichelt printfooter