0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME WA-5 Water detector with socket


Information

WA-5

Many floodings in the household could be avoided if warnings were given in due time, In addition to the alarm message, this water detector switches connected devices On or OFF immediately after contact with water.

The water detector is used as a plug-through device in the socket and has a 2 m long cable which can b attached anywhere on the floor or directly to the overflow.

  • Sounds an alarm immediately upon contact with water and switches connected devices ON or OFF - adjustable via function selector Switching power max. 1800 W
  • 85dBA audible alarm (volume adjustable in 3 steps)
  • Indicator lights for alarm signalling and status display of the device socket
  • 2 m sensor cable individually shortable


Most important locations:
  • basement
  • cuisine
  • bathroom
  • heating room
  • attic
  • utility room




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Water detector
    • Design
    • Wasser
    • Colour
    • White
  • Implementation
    • Corded
    • No
    • power supply
    • 230 V
  • Measures
    • Width
    • 54 mm
    • Height
    • 108 mm
    • Depth
    • 35 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
  • Manufacturer specifications
    • Manufacturer
    • M-E
    • Factory number
    • WA-5
    • Package weight
    • 0.299 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260070560064

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Water detector
    • Design
    • Wasser
    • Colour
    • White
  • Implementation
    • Corded
    • No
    • power supply
    • 230 V
  • Measures
    • Width
    • 54 mm
    • Height
    • 108 mm
    • Depth
    • 35 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
  • Manufacturer specifications
    • Manufacturer
    • M-E
    • Factory number
    • WA-5
    • Package weight
    • 0.299 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260070560064

reichelt printfooter