0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ME WA-1.2 :: Water detector


Water alarm 1

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Design
    • Wasser
    • Colour
    • White
  • Implementation
    • Corded
    • No
    • power supply
    • 1.5 V AA x 3
  • Measures
    • Width
    • 110 mm
    • Height
    • 110 mm
    • Depth
    • 40 mm
Many floodings in the hozsehold could be avoided if warnings were given due time.

This water detector can be used as a free-standing or wall-mounted device. It has sensors in the foot and an additional sesnor with a 90 cm long cable connected to the device. This can be attached anywhere, e-g- to the floor or directly to the overflow.

  • Alarms immediately on contact with water
  • Double sensor technology (feet + separate sensor integrated in extra cable)
  • Operating temperature approx. 4 - 50°C
  • 85 dBA siren and red flashing light
  • Control lamp provides certainty of faultless function at all times
  • Battery self-test function, required change is indicated by signal tone + red LED
  • Battery life approx. 2 years (alkaline)


Most important locations:
  • basement
  • cuisine
  • bathroom
  • heating room
  • attic
  • utility room



Manufacturer : M-E
Factory number : WA-1.2
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Design
    • Wasser
    • Colour
    • White
  • Implementation
    • Corded
    • No
    • power supply
    • 1.5 V AA x 3
  • Measures
    • Width
    • 110 mm
    • Height
    • 110 mm
    • Depth
    • 40 mm
reichelt printfooter