New here? Register now!
Forgot password?

MYW HS15L Wall mounts for SONOS® loudspeaker PLAY:5™, Tiltable and Rotatab

Item-No.: MYW HS15L
Colour:

 €

29,95

add to list
Article successfully added to the list

Description

MYW HS15L

for loudspeaker SONOS® PLAY:5

Details:
  • black
  • load: 7 kg
  • quick and easy installation
  • Content: 2 pieces
  • the inclination can be adjusted without tools
  • wall distance: 249 mm
  • tilt: - 15°
  • swivel: 60°
  • with cable management
  • inclusive manual and mounting accessories




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Wall mount
    • Design
    • neigbar, 60° drehbar
    • Colour
    • Black
    • Accessory
    • Montageanleitung, Befestigungsmaterial
  • Weights
    • Weight
    • 7 kg
  • Packaging
    • Packaging
    • 2 pieces
  • Other
    • Specification
    • für SONOS Lautsprecher PLAY: 5 Gen.2 und Five
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HS15L
    • Package weight
    • 2.767 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386134312
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Wall mount
    • Design
    • neigbar, 60° drehbar
    • Colour
    • Black
    • Accessory
    • Montageanleitung, Befestigungsmaterial
  • Weights
    • Weight
    • 7 kg
  • Packaging
    • Packaging
    • 2 pieces
  • Other
    • Specification
    • für SONOS Lautsprecher PLAY: 5 Gen.2 und Five
  • Manufacturer specifications
    • Manufacturer
    • MYWALL
    • Factory number
    • HS15L
    • Package weight
    • 2.767 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4012386134312